Reference Only

1394048-1

Automotive Connectors MQS BU-GEH 12P

Manufacturer:

Mfr Part:
1394048-1

TTI Part:
1394048-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesMQS
PackagingBulk
ApplicationWire to Board/Device
Contact GenderWithout Socket Contacts
Height7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Locking MechanismOn the terminal
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.5 mm
SubcategoryAutomotive Connectors
TypeConnector Housing
Voltage Rating12 VDC
Width16 mm

Export and Environmental Classification

AttributeDescription
Country of OriginBelgium
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,008 / Multiples: 5,008)
Quantity Unit PriceExt. Price
$0.145$726.16
$0.14$2,103.36
$0.139$4,176.67
$0.137$8,233.15
Need more?

My Notes

Sign into see notes.