Reference Only
1394026-1
Automotive Connectors FLA-STE-GEH9,5MM 2P
Datasheet
1394026-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 16.5 mm (0.65 in) | |
| Gender | Tab (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | HALVONEX PRO | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Height | 37.7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP69K | |
| Length | 57.6 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Pin Housing | |
| Voltage Rating | 28 VDC | |
| Width | 83.9 mm | |
| Wire Gauge Range | 7 AWG to 9 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
799In Stock
800 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.08 | $6.08 | |
| $6.02 | $30.10 | |
| $5.96 | $59.60 | |
| $5.91 | $147.75 | |
| $4.91 | $1,964.00 | |
| $4.86 | $2,916.00 | |
| $4.81 | $4,810.00 | |
| $4.77 | $7,632.00 |
Need more?
Sign in to add projects and notes