Reference Only
1393775-3
End of Life
Low Signal Relays - PCB V23026B1106B201
Datasheet
1393775-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Communications Relays | |
| Coil Voltage | 3 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 23 mA | |
| Coil Type | Dual Coil Latching | |
| Contact Termination | Solder Pin | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23026B1106B201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.77 | $190.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.