Reference Only
1393766-5
Low Signal Relays - PCB R10-E1X2-V185 RELAYS
Datasheet
R10-E1X2-V185 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 7.5 A | |
| Series | R10 | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | R10-E1X2-V185 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.04 | $310.20 | |
| $60.01 | $600.10 | |
| $59.42 | $1,485.50 | |
| $58.83 | $2,941.50 | |
| $57.53 | $5,753.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.