Reference Only
1393436-4
Automotive Connectors V23542C1028Z100= 28P ABDECKKAPP
Datasheet
V23542C1028B300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 28 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Each | |
| Contact Type | Receptacle | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Connector Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Belgium |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.61 | $1,383.00 | |
| $4.40 | $2,640.00 | |
| $4.19 | $5,028.00 | |
| $4.15 | $7,470.00 | |
| $4.11 | $11,097.00 | |
| $4.07 | $19,536.00 |
Need more?
My Notes
Sign into see notes.