Reference Only
1393436-2
Automotive Connectors V23542C1028B102 28P KABELBAUMS
Datasheet
V23542C1028B102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 28 Position | |
| Pitch | 4.3 mm (0.169 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Application | Wire to Board | |
| Contact Gender | Socket (Female) | |
| Height | 33.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 58 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.5 mm | |
| Subcategory | Automotive Connectors | |
| Type | Connector Housing | |
| Voltage Rating | 12 VDC | |
| Width | 46 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.26 | $6.52 | |
| $3.23 | $32.30 | |
| $3.20 | $80.00 | |
| $2.78 | $1,000.80 | |
| $2.76 | $1,987.20 | |
| $2.73 | $2,948.40 | |
| $2.33 | $11,743.20 | |
| $2.30 | $17,388.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes