Reference Only

1393367-1

Automotive Connectors GET-FEM TERM S 23-22 AWG

Manufacturer:

Mfr Part:
V23540X7000Y11

TTI Part:
1393367-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min23 AWG
Wire Gauge Max22 AWG
Sealed / UnsealedUnsealed
SeriesGET 0.64
PackagingReel
ApplicationBody and Instrument Panel Profile
Contact MaterialCopper Alloy
Contact TypeSocket (Female)
Current Rating9 A
Dimensions16.65 mm x 1.95 mm x 2.4 mm
Height2.4 mm
InsulationInsulated
Length16.65 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Voltage Rating500 V
Width1.95 mm
Wire Gauge Range23 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

100,000In Stock

70,000 expected 21-May-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.067$670.00
$0.066$1,320.00
$0.064$1,920.00
$0.062$3,100.00
$0.061$6,100.00
$0.059$14,750.00
$0.058$29,000.00
Need more?

Associated Parts

3-1579007-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools 622-6441LF
2382775-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE F GET PIN/SCKT 0.35-0.22mm2 DIE SET
2382775-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F GET PIN / SOCKET 0.35-0.22mm2 ASSY
6-1393462-4 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMPING PLIERS GET-A HAND
7-2151540-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-055F070O-CRIMP TOOLING KIT
2151540-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FM-055F 070O-085-1266

My Notes

Sign into see notes.