Reference Only
1393366-1
Automotive Connectors V23540X7000Y 21=GET FEM TERM SN
Datasheet
V23540X7000Y21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 23 AWG | |
| Wire Gauge Max | 22 AWG | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Application | Body and Instrument Panel Profile | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Current Rating | 9 A | |
| Dimensions | 16.65 mm x 1.95 mm x 2.4 mm | |
| Height | 2.4 mm | |
| Length | 16.65 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle Contact | |
| Width | 1.95 mm | |
| Wire Gauge Range | 23 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,200,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.057 | $570.00 | |
| $0.056 | $1,120.00 | |
| $0.054 | $1,620.00 | |
| $0.053 | $2,650.00 | |
| $0.051 | $5,100.00 | |
| $0.05 | $12,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools 622-6441LF

Punches & Dies SDE F FEMALE 18-20 DIE SET

Crimpers / Crimping Tools OCATSFM070F068SP0010 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools SDE F FEMALE 18-20 ASSY
Sign in to add projects and notes