Reference Only

1393365-2

Automotive Connectors V23540X7000Y 22

Manufacturer:

Mfr Part:
V23540X7000Y22

TTI Part:
1393365-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min19 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
PackagingReel
Contact MaterialCopper Alloy
Contact TypeSocket
Current Rating1 A
Dimensions16.65 mm x 1.95 mm x 2.4 mm
Height2.4 mm
Length16.65 mm
MaterialCopper
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Width1.95 mm
Wire Gauge Range18 AWG to 19 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.24$2,400.00
Need more?

Associated Parts

3-1579007-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools 622-6441LF
2151539-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM070F068SP0010 ASSY APPLICATOR TOOL

My Notes

Sign into see notes.