Reference Only

1393365-1

Automotive Connectors V23540X7000Y20GET-FEM TERM AU

Manufacturer:

Mfr Part:
V23540X7000Y20

TTI Part:
1393365-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
SeriesGET 0.64
PackagingReel
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact TypeSocket (Female)
Current Rating11 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

180,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.168$1,680.00
$0.157$3,140.00
$0.154$4,620.00
$0.151$7,550.00
$0.148$14,800.00
Need more?

Associated Parts

3-1579007-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools 622-6441LF
2151539-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM070F068SP0010 ASSY APPLICATOR TOOL

My Notes

Sign into see notes.