Reference Only
1393315-9
Automotive Relays V23132B2002A200
Datasheet
V23132B2002A200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form X (SPST) | |
| Contact Current Rating | 130 A | |
| Coil Resistance | 141 Ohms | |
| Switching Voltage | 24 VDC | |
| Mounting Style | Flange Mount | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 74.2 mm | |
| Width | 40 mm | |
| Height | 45 mm | |
| Packaging | Bulk | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Termination | Screw | |
| Enclosure Type | Sealed | |
| Power Consumption | 4.1 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
407In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.26 | $61.26 | |
| $56.16 | $2,808.00 | |
| $55.59 | $5,559.00 | |
| $50.75 | $12,687.50 | |
| $50.24 | $50,240.00 | |
| $49.73 | $248,650.00 | |
| $49.23 | $1,230,750.00 | |
| $48.73 | $2,436,500.00 |
Need more?
Sign in to add projects and notes