Reference Only
1393310-4
Relay Sockets & Hardware VCF7-1000
Datasheet
VCF7-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | VF4-7 | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | VCF7-1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
6,775
On Order
6,775 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $19.50 | |
| $0.78 | $312.00 | |
| $0.77 | $385.00 | |
| $0.76 | $532.00 | |
| $0.75 | $1,050.00 | |
| $0.741 | $1,556.10 | |
| $0.733 | $2,932.00 | |
| $0.551 | $9,256.80 |
Need more?
Sign in to add projects and notes