Reference Only
1393310-3
Relay Sockets & Hardware PCB SOCKET CONN VF4
Datasheet
VCF4-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | VTF | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | E75857-000 AMPS-0-1393310-3 VCF4-1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
30,102In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $6.12 | |
| $2.02 | $101.00 | |
| $2.00 | $500.00 | |
| $1.98 | $990.00 | |
| $1.96 | $1,960.00 | |
| $1.94 | $4,850.00 | |
| $1.92 | $9,600.00 | |
| $1.90 | $19,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes