Reference Only
1393310-2
Relay Sockets & Hardware PCB SOCKET QC
Datasheet
VCFM-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | VCFM | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | VCFM-1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
3,660In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $16.90 | |
| $3.35 | $33.50 | |
| $3.32 | $83.00 | |
| $3.28 | $164.00 | |
| $3.25 | $1,462.50 | |
| $3.15 | $4,252.50 | |
| $3.12 | $8,424.00 | |
| $3.08 | $16,632.00 |
Need more?
Sign in to add projects and notes