Reference Only

1393304-9

Automotive Relays V23134J1052D642

Manufacturer:

Mfr Part:
V23134J1052D642

TTI Part:
1393304-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating50 A
Coil Resistance90 Ohms
Coil Current80 mA
Switching Voltage7.2 VDC
Mounting StyleFlange Mount
Contact MaterialSilver Alloy (Ag)
Length25.9 mm
Width25.9 mm
Height24.9 mm
PackagingBulk
Coil TerminationQuick Connect
Coil TypeNon-Latching
Contact TerminationQuick Connect
Power Consumption1.6 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

74In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.85$7.85
$7.78$38.90
$7.51$75.10
$7.44$111.60
$7.37$184.25
$7.29$364.50
$7.22$722.00
$7.15$71,500.00
Need more?
Sign in to add projects and notes