Reference Only
1393303-9
Automotive Relays V23134B0053C642
Datasheet
V23134B0053C642-EV-CBOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 70 A | |
| Coil Resistance | 324 Ohms | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel | |
| Length | 26.2 mm | |
| Width | 26.2 mm | |
| Height | 25.2 mm | |
| Packaging | Each | |
| Coil Termination | Quick Connect | |
| Contact Rating | 70 A | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.8 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 315 / Multiples: 315)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.57 | $1,754.55 | |
| $5.45 | $6,867.00 | |
| $5.30 | $26,712.00 | |
| $5.15 | $129,780.00 | |
| $4.85 | $242,912.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
945 available now at ttieurope.com
My Notes
Sign into see notes.