Reference Only
1393302-6
Automotive Relays SPDT PCB 12VDC
Datasheet
VF415F13/X811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Packaging | Each | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | VF4-15F13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.33 | $2,799.00 | |
| $8.33 | $9,996.00 | |
| $8.25 | $42,075.00 | |
| $8.17 | $205,884.00 | |
| $8.09 | $405,309.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.