Reference Only
1393280-6
Automotive Relays V23086C1001A403
Datasheet
V23086C1001A402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Resistance | 254 Ohms | |
| Switching Voltage | 16 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 12.9 mm | |
| Width | 12 mm | |
| Height | 9.9 mm | |
| Packaging | Bulk | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Standard | |
| Part # Aliases | V23086C1001A403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
64,000 available now at ttieurope.com
My Notes
Sign into see notes.