Reference Only
1393277-8
Automotive Relays V23076A1022C133
Datasheet
1393277-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 45 A | |
| Coil Resistance | 362 Ohms | |
| Switching Voltage | 6.9 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Tin | |
| Length | 26.1 mm | |
| Width | 21.1 mm | |
| Height | 21.2 mm | |
| Packaging | Bulk | |
| Coil Termination | PC Pin | |
| Coil Type | Non-Latching | |
| Contact Termination | PC Pin | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,050
On Order
1,050 expected 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.23 | $52.30 | |
| $5.12 | $5,376.00 | |
| $4.31 | $22,627.50 | |
| $4.26 | $107,352.00 | |
| $4.22 | $212,688.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes