Reference Only
1393277-4
Automotive Relays V23076A1001C133
Datasheet
V23076A1001C133 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 45 A | |
| Coil Resistance | 90 Ohms | |
| Coil Current | 45 A | |
| Switching Voltage | 12 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 26.1 mm | |
| Width | 21.1 mm | |
| Height | 21.2 mm | |
| Packaging | Bulk | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Power Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,385In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.04 | $20.20 | |
| $3.36 | $33.60 | |
| $3.07 | $76.75 | |
| $3.04 | $152.00 | |
| $3.01 | $752.50 | |
| $2.98 | $1,564.50 | |
| $2.95 | $7,743.75 | |
| $2.92 | $15,330.00 |
Need more?
Sign in to add projects and notes