Reference Only
1393260-7
Safety Relays V23050-A1024-A542
Datasheet
V23050-A1024-A542 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 2 Form B (DPDT-NC) | |
| Contact Termination | Solder Pin | |
| Packaging | Bulk | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23050-A1024-A542 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
Documents
Datasheet
Product Catalogs
533In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.25 | $21.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes