Reference Only
1393260-4
Safety Relays V23050-A1012-A542
Datasheet
V23050-A1012-A542 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 12 VDC | |
| Packaging | Each | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23050-A1012-A542 V23050A1012A542 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.36 | $7,590.00 | |
| $29.70 | $29,700.00 | |
| $29.22 | $73,050.00 | |
| $27.98 | $139,900.00 | |
| $24.25 | $242,500.00 | |
| $23.02 | $575,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.