Reference Only
1393258-3
Safety Relays V23047-A1009-A501
Datasheet
V23047-A1009-A501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 9 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 6 A | |
| Packaging | Each | |
| Coil Resistance | 116 Ohms | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23047-A1009-A501 V23047A1009A501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.32 | $4,660.00 | |
| $9.23 | $23,075.00 | |
| $9.14 | $45,700.00 | |
| $8.37 | $104,625.00 | |
| $8.12 | $203,000.00 | |
| $7.97 | $398,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
14,760 available now at ttieurope.com
Sign in to add projects and notes