Reference Only
1393258-2
Safety Relays V23047-A1005-A501
Datasheet
V23047-A1005-A501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 6 A | |
| Packaging | Bulk | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23047-A1005-A501 V23047A1005A501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.92 | $4,460.00 | |
| $7.96 | $19,900.00 | |
| $7.64 | $38,200.00 | |
| $7.49 | $93,625.00 | |
| $7.42 | $185,500.00 | |
| $7.35 | $367,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,980 available now at ttieurope.com
Sign in to add projects and notes