Reference Only
1393255-9
Circuit Breakers W93-X112-30V CIRCUIT BREAKERS
Datasheet
W93-X112-30V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Actuator | Toggle | |
| Current Rating | 30 A | |
| Height | 49.28 mm | |
| Illuminated | Non-Illuminated | |
| Length | 63.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Packaging | Tray | |
| Product | Hydraulic Magnetic Circuit Breakers | |
| Series | W9 | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud | |
| Type | Hydraulic Magnetic | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating | 240 VAC | |
| Width | 57.15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $229.62 | $11,021.76 | |
| $222.62 | $32,057.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes