Reference Only
1393255-4
Circuit Breakers W93-X112-20 M6/M7/M9/W6/W7
Datasheet
W93-X112-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Actuator | Toggle | |
| Compliance | UL | |
| Current Rating | 20 A | |
| Height | 63.5 mm | |
| Illuminated | Non-Illuminated | |
| Length | 46.86 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Packaging | Tray | |
| Product Type | Magnetic Circuit Breakers M9/W9 | |
| Product | Hydraulic Magnetic Circuit Breakers | |
| Series | W9 | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud | |
| Type | Hydraulic Magnetic | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating | 277 VAC | |
| Width | 57.15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $322.54 | $322.54 | |
| $318.11 | $1,590.55 | |
| $296.74 | $2,373.92 | |
| $293.80 | $3,525.60 | |
| $262.62 | $6,302.88 | |
| $218.89 | $10,506.72 | |
| $216.72 | $31,207.68 | |
| $214.57 | $61,796.16 |
Need more?
Sign in to add projects and notes