Reference Only
1393249-8
Circuit Breakers W58-XB1A4A-12 CIRCUIT BREAKERS
Datasheet
W58-XB1A4A-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Actuator | Push to Reset | |
| Compliance | CSA | |
| Current Rating | 12 A | |
| Height | 34.93 mm | |
| Illuminated | Non-Illuminated | |
| Length | 34.93 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Tray | |
| Product Type | Thermal Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Series | W58 | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Type | Thermal Magnetic | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 50 V | |
| Width | 16.76 mm | |
| Part # Aliases | W58-XB1A4A-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
40In Stock
400 expected 18-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.85 | $34.25 | |
| $6.49 | $64.90 | |
| $6.42 | $160.50 | |
| $5.82 | $291.00 | |
| $5.60 | $560.00 | |
| $5.54 | $1,385.00 | |
| $5.33 | $2,132.00 | |
| $5.09 | $25,450.00 |
Need more?
Sign in to add projects and notes