Reference Only

1393249-7

Circuit Breakers W58-XB1A4A-10 CIRCUIT BREAKERS

Manufacturer:

Mfr Part:
W58-XB1A4A-10

TTI Part:
1393249-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
SeriesW58
ProductThermal Circuit Breakers
TypeThermal Magnetic
Current Rating10 A
Voltage Rating AC250 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
ActuatorPush to Reset
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingTray
ComplianceCSA
Height34.93 mm
Length34.93 mm
Mounting StylePanel Mount
Product TypeThermal Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating50 V
Width16.76 mm
Part # AliasesW58-XB1A4A-10

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

14,536In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.03$14.06
$5.86$58.60
$5.80$174.00
$5.18$259.00
$5.13$2,052.00
$5.08$6,096.00
$5.03$26,156.00
$4.98$51,792.00
Need more?
Sign in to add projects and notes