Reference Only

1393249-6

Circuit Breakers W58-XB1A4A-1.50 CIRCUIT BREAKR

Manufacturer:

Mfr Part:
W58-XB1A4A-1.50

TTI Part:
1393249-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
SeriesW58
ProductThermal Circuit Breakers
TypeThermal Magnetic
Current Rating1.5 A
Voltage Rating AC250 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
ActuatorPush to Reset
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingTray
Mounting StylePanel Mount
Product TypeThermal Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Part # AliasesW58-XB1A4A-1.50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

359In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.78$9.78
$8.95$44.75
$8.78$87.80
$8.39$209.75
$7.95$397.50
$7.54$754.00
$7.18$2,872.00
$6.66$6,660.00
Need more?
Sign in to add projects and notes