Reference Only
1393249-5
Circuit Breakers W58-XB1A4A-1 CIRCUIT BREAKERS
Datasheet
W58-XB1A4A-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Actuator | Push to Reset | |
| Compliance | CSA | |
| Current Rating | 1 A | |
| Height | 34.93 mm | |
| Illuminated | Non-Illuminated | |
| Length | 34.93 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Tray | |
| Product Type | Thermal Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Series | W58 | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Type | Thermal Magnetic | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 50 V | |
| Width | 16.76 mm | |
| Part # Aliases | W58-XB1A4A-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
Documents
Datasheet
Images
Product Catalogs
195In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.20 | $36.00 | |
| $7.12 | $71.20 | |
| $6.94 | $173.50 | |
| $6.86 | $686.00 | |
| $6.78 | $1,017.00 | |
| $6.71 | $2,684.00 | |
| $6.63 | $7,956.00 | |
| $5.92 | $30,784.00 |
Need more?
Sign in to add projects and notes