Reference Only
1393248-5
Circuit Breakers W33-S1N1Q-10 CIRCUIT BREAKERS
Datasheet
W33-S1N1Q-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Actuator | Rocker | |
| Current Rating | 10 A | |
| Height | 42.93 mm | |
| Illuminated | Non-Illuminated | |
| Length | 43.79 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Snap-In | |
| Number of Poles | 2 Pole | |
| Packaging | Bulk | |
| Product Type | Thermal Circuit Breakers | |
| Product | Circuit Breakers | |
| Series | W33 | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Type | Thermal | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 50 V | |
| Width | 21.59 mm | |
| Part # Aliases | W33-S1N1Q-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
73In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.94 | $89.94 | |
| $89.05 | $445.25 | |
| $82.04 | $820.40 | |
| $81.23 | $2,030.75 | |
| $77.80 | $4,668.00 | |
| $69.29 | $8,314.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes