Reference Only

1393243-3

General Purpose Relays RTE24009

Manufacturer:

Mfr Part:
RTE24009

TTI Part:
1393243-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage9 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TypeNon-Latching
Coil Resistance200 Ohms
Contact MaterialSilver Nickel (AgNi)
Length29 mm
Width12.7 mm
Height15.7 mm
PackagingEach
Maximum Switching Current15 A
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesRTE24009

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$3.05$7,625.00
$2.80$28,000.00
$2.57$64,250.00
$2.48$124,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.