Reference Only

1393240-6

General Purpose Relays RT314615

Manufacturer:

Mfr Part:
RT314615

TTI Part:
1393240-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage115 VAC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance8.1 kOhms
Contact MaterialSilver Nickel (AgNi)
SeriesRT1
Length29 mm
Width12.7 mm
Height15.7 mm
PackagingBulk
Enclosure TypeFlux Resistant
Maximum Switching Current30 A
Power Consumption760 mVA
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesRT314615

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

5,045In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.38$26.90
Need more?
Sign in to add projects and notes