Reference Only

1393240-3

General Purpose Relays RT314110

Manufacturer:

Mfr Part:
RT314110

TTI Part:
1393240-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage110 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance28.8 kOhms
Contact MaterialSilver Nickel (AgNi)
Length29 mm
Width12.7 mm
Height15.7 mm
PackagingEach
Maximum Switching Current30 A
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesRT314110

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$4.63$6,945.00
$4.36$13,080.00
$3.77$39,585.00
$3.46$88,230.00
$3.34$170,340.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.