Reference Only

1393230-7

General Purpose Relays RP3SL005

Manufacturer:

Mfr Part:
RP3SL005

TTI Part:
1393230-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC, 300 VDC
Coil TypeNon-Latching
Coil Resistance54 Ohms
Coil Current90 mA
Contact MaterialSilver Tin Oxide (AgSnO)
Length29 mm
Width12.6 mm
Height25.5 mm
PackagingEach
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$32.51$32,510.00
$26.12$65,300.00
$22.12$221,200.00
$20.39$509,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,600 available now at ttieurope.com

My Notes

Sign into see notes.