Reference Only
1393222-4
General Purpose Relays V23061A1002A302 MINISTARKSTROM
Datasheet
V23061A1002A302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 118 Ohms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | V23061 | |
| Length | 28.6 mm | |
| Width | 10 mm | |
| Height | 15.01 mm | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23061A1002A302 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.42 | $4,420.00 | |
| $4.23 | $12,690.00 | |
| $3.55 | $35,500.00 | |
| $3.23 | $80,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,160 available now at ttieurope.com
Sign in to add projects and notes