Reference Only
1393219-3
General Purpose Relays PE014005 RELAY SPECIAL 10A
Datasheet
1393219-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | PE014005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
9,125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $52.50 | |
| $1.93 | $193.00 | |
| $1.90 | $285.00 | |
| $1.87 | $467.50 | |
| $1.84 | $920.00 | |
| $1.81 | $1,810.00 | |
| $1.79 | $4,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.