Reference Only
1393203-8
General Purpose Relays V23148-A0005-A101
Datasheet
V23148-A0005-A101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 7 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 320 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | U/UB | |
| Length | 21.2 mm | |
| Width | 16.2 mm | |
| Height | 14.9 mm | |
| Packaging | Tube | |
| Power Consumption | 450 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.14 | $1,656.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.