Reference Only
1393162-5
Relay Sockets & Hardware PT78603
Datasheet
PT78603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | PT | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | PT | |
| Subcategory | Relays | |
| Part # Aliases | PT78603- PT78603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.40 | $1,760.00 | |
| $4.23 | $3,384.00 | |
| $3.88 | $4,656.00 | |
| $3.84 | $10,752.00 | |
| $3.33 | $17,316.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
525 available now at ttieurope.com
Sign in to add projects and notes