Reference Only

1393162-1

Relay Sockets & Hardware PT28802

Manufacturer:

Mfr Part:
PT28802

TTI Part:
1393162-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductClips
Accessory TypeClip
Associated Relay SeriesPT
Mounting StyleClip
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesPT
SubcategoryRelays
Part # AliasesPT28802

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490080
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.42$210.00
$0.385$385.00
$0.296$740.00
$0.213$1,065.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes