Reference Only

1393143-6

Relay Sockets & Hardware SOCKET RELAYS

Manufacturer:

Mfr Part:
27E122

TTI Part:
1393143-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesKRPA 11
Termination StyleSolder Terminal
PackagingTray
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # Aliases27E122

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

138In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.96$14.96
$12.85$64.25
$12.18$121.80
$8.70$435.00
$8.41$841.00
$8.08$4,040.00
$7.99$7,990.00
$7.90$18,960.00
Need more?

My Notes

Sign into see notes.