Reference Only

1393143-2

Relay Sockets & Hardware SOCKET RELAYS

Manufacturer:

Mfr Part:
27E067

TTI Part:
1393143-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesKU
Termination StyleQuick Connect Terminal
Number of Poles1, 2, 3
Number of Contacts11
PackagingTray
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # Aliases27E067

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$5.88$1,470.00
$5.19$2,595.00
Need more?

My Notes

Sign into see notes.