Reference Only
1393139-7
Industrial Relays MDR-135-1
Datasheet
MDR-135-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relay | |
| Contact Current Rating | 10 A | |
| Coil Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Length | 106.43 mm | |
| Width | 106.43 mm | |
| Height | 146.1 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | MDR-135-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 65 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,811.84 | $2,811.84 | |
| $2,783.99 | $69,599.75 | |
| $2,756.42 | $137,821.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.