Reference Only

1393139-4

Industrial Relays MDR-134-1

Manufacturer:

Mfr Part:
MDR-134-1

TTI Part:
1393139-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductRotary Relays
Contact Current Rating10 A
Coil TerminationScrew
Coil Voltage115 VAC
Coil Resistance66 Ohms
Switching Voltage115 VAC
Contact MaterialSilver Cadmium
Length66.68 mm
Width66.68 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesMDR-134-1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490050
TARIC8536419089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,263.43$9,790.29
$3,231.12$80,778.00
$3,199.13$159,956.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes