Reference Only
1393139-3
Industrial Relays MDR-131-2
Datasheet
MDR-131-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Contact Current Rating | 10 A | |
| Coil Termination | Screw | |
| Coil Voltage | 440 VAC | |
| Switching Voltage | 115 VAC | |
| Length | 66.68 mm | |
| Width | 66.68 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | MDR-131-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,991.36 | $8,974.08 | |
| $2,739.66 | $68,491.50 | |
| $2,613.22 | $130,661.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes