Reference Only
1393139-2
Industrial Relays MDR-131-1 EMG ST/MDR RELAYS
Datasheet
MDR-131-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Contact Current Rating | 10 A | |
| Coil Termination | Screw | |
| Coil Voltage | 115 VAC | |
| Coil Resistance | 66 Ohms | |
| Switching Voltage | 115 VAC | |
| Contact Material | Silver Cadmium | |
| Series | MDR | |
| Length | 66.68 mm | |
| Width | 66.68 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | MDR-131-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,639.76 | $2,639.76 | |
| $2,613.61 | $7,840.83 | |
| $2,587.72 | $12,938.60 | |
| $2,562.09 | $25,620.90 | |
| $2,536.71 | $63,417.75 |
Need more?
Sign in to add projects and notes