Reference Only
1393030-7
Solid State Relays - SSRs SSR-240D25
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Compliance | UL | |
| Control Voltage Range | 3 VDC to 32 VDC | |
| Height | 36.5 mm | |
| Input Current | 15 mA | |
| Length | 45 mm | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Output Type | SCR | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Subcategory | Relays | |
| Type | Indicator | |
| Width | 57.8 mm | |
| Part # Aliases | SSR-240D25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
587In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.62 | $38.62 | |
| $38.23 | $76.46 | |
| $37.86 | $378.60 | |
| $37.48 | $562.20 | |
| $37.11 | $7,422.00 | |
| $36.74 | $22,044.00 | |
| $35.58 | $35,580.00 | |
| $35.23 | $70,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes