Reference Only

1379674-2

Automotive Connectors 4W TAB HSG CODING 2

Manufacturer:

Mfr Part:
1379674-2

TTI Part:
1379674-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch2.2 mm (0.087 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Sealed / UnsealedUnsealed
SeriesTH 025
PackagingEach
ApplicationWire-to-Wire
Height11.75 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length14 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeTab Housing
Voltage Rating14 VDC
Width33.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginBelgium
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,800 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.275$770.00
Need more?
Available Regional Inventory
14,448 available now at ttieurope.com

My Notes

Sign into see notes.