Reference Only

1379671-2

Automotive Connectors 40W PLUG HSG ASSY GRAY

Manufacturer:

Mfr Part:
1379671-2

TTI Part:
1379671-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions40 Position
Pitch2.2 mm (0.087 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Sealed / UnsealedUnsealed
PackagingEach
ApplicationWire-to-Wire
Height15.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length46.2 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing7.6 mm
SubcategoryAutomotive Connectors
TypePlug Housing
Voltage Rating14 VDC
Width21 mm

Export and Environmental Classification

AttributeDescription
Country of OriginBelgium
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.673$2,692.00
$0.562$29,224.00
Need more?
Sign in to add projects and notes