Reference Only
1379659-5
Automotive Connectors 0.025 Series, Hybrid Connectors, Contacts
Datasheet
1379659-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Application | Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Current Rating | 5 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 7.6 mm (0.299 in) | |
| Subcategory | Automotive Connectors | |
| Type | Plug Housing | |
| Voltage Rating | 14 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.339 | $33.90 | |
| $0.298 | $89.40 | |
| $0.294 | $147.00 | |
| $0.29 | $290.00 | |
| $0.28 | $700.00 | |
| $0.273 | $1,365.00 | |
| $0.269 | $2,017.50 | |
| $0.258 | $3,870.00 |
Need more?
Sign in to add projects and notes